CRxxxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRxxxxA
Model CRxxxxA Series | Datasheet Preview

CR0603AFX-1001ELF

DigiKey Part Number
118-CR0603AFX-1001ELFTR-ND - Tape & Reel (TR)
118-CR0603AFX-1001ELFCT-ND - Cut Tape (CT)
118-CR0603AFX-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603AFX-1001ELF
Description
RES 1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603AFX-1001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,207
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.18080$4.52
50$0.14460$7.23
100$0.11910$11.91
250$0.09296$23.24
500$0.07816$39.08
1,000$0.06659$66.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04483$224.15
10,000$0.03599$359.90
15,000$0.03133$469.95
25,000$0.03106$776.50
35,000$0.03090$1,081.50
50,000$0.02640$1,320.00
60,000$0.02633$1,579.80
120,000$0.02609$3,130.80
Manufacturers Standard Package