


CR0603AFX-1000ELF | |
|---|---|
DigiKey Part Number | 118-CR0603AFX-1000ELFTR-ND - Tape & Reel (TR) 118-CR0603AFX-1000ELFCT-ND - Cut Tape (CT) 118-CR0603AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-1000ELF |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603AFX-1000ELF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.12580 | $12.58 |
| 250 | $0.09864 | $24.66 |
| 500 | $0.08288 | $41.44 |
| 1,000 | $0.07070 | $70.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05135 | $256.75 |
| 10,000 | $0.04578 | $457.80 |
| 15,000 | $0.04307 | $646.05 |
| 25,000 | $0.04014 | $1,003.50 |
| 35,000 | $0.03846 | $1,346.10 |
| 50,000 | $0.03688 | $1,844.00 |

