CR-A-AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603AF/-2R20EAS

DigiKey Part Number
118-CR0603AF/-2R20EASTR-ND - Tape & Reel (TR)
118-CR0603AF/-2R20EASCT-ND - Cut Tape (CT)
118-CR0603AF/-2R20EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603AF/-2R20EAS
Description
RESA-AS 0603 2R2 1% 100MW TC400
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603AF/-2R20EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.19360$4.84
50$0.15920$7.96
100$0.13060$13.06
250$0.10216$25.54
500$0.08638$43.19
1,000$0.07644$76.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05423$271.15
10,000$0.04480$448.00
15,000$0.04449$667.35
25,000$0.04278$1,069.50
35,000$0.04106$1,437.10
50,000$0.03945$1,972.50
60,000$0.03869$2,321.40
Manufacturers Standard Package