
CR0603-JW-434ELF | |
---|---|
DigiKey Part Number | CR0603-JW-434ELFTR-ND - Tape & Reel (TR) CR0603-JW-434ELFCT-ND - Cut Tape (CT) CR0603-JW-434ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-434ELF |
Description | RES SMD 430K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-434ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | $0.02554 | $638.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.10020 | $5.01 |
100 | $0.08290 | $8.29 |