
CR0603-JW-430ELF | |
---|---|
DigiKey Part Number | CR0603-JW-430ELFTR-ND - Tape & Reel (TR) CR0603-JW-430ELFCT-ND - Cut Tape (CT) CR0603-JW-430ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-430ELF |
Description | RES SMD 43 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-430ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.09520 | $4.76 |
100 | $0.07800 | $7.80 |
500 | $0.05172 | $25.86 |
1,000 | $0.04401 | $44.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | $0.02554 | $638.50 |