
CR0603-JW-185ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-185ELFTR-ND - Tape & Reel (TR) CR0603-JW-185ELFCT-ND - Cut Tape (CT) CR0603-JW-185ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-185ELF |
Description | RES SMD 1.8M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-185ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M80JNEA | Vishay Dale | 3,519 | 541-1.8MGCT-ND | $0.82000 | Similar |
| RMCF0603JT1M80 | Stackpole Electronics Inc | 275 | 738-RMCF0603JT1M80CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.14800 | $3.70 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.09700 | $9.70 |
| 250 | $0.07464 | $18.66 |
| 500 | $0.06216 | $31.08 |
| 1,000 | $0.05237 | $52.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03701 | $185.05 |
| 10,000 | $0.03262 | $326.20 |
| 15,000 | $0.03047 | $457.05 |
| 25,000 | $0.02816 | $704.00 |
| 35,000 | $0.02684 | $939.40 |
| 50,000 | $0.02559 | $1,279.50 |

