
CR0603-JW-124ELF | |
---|---|
DigiKey Part Number | CR0603-JW-124ELFTR-ND - Tape & Reel (TR) CR0603-JW-124ELFCT-ND - Cut Tape (CT) CR0603-JW-124ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-124ELF |
Description | RES SMD 120K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-124ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.14160 | $3.54 |
50 | $0.11200 | $5.60 |
100 | $0.09140 | $9.14 |
250 | $0.07048 | $17.62 |
500 | $0.05862 | $29.31 |
1,000 | $0.04947 | $49.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02784 | $139.20 |
10,000 | $0.01821 | $182.10 |
15,000 | $0.01814 | $272.10 |
25,000 | $0.01797 | $449.25 |
35,000 | $0.01786 | $625.10 |
50,000 | $0.01776 | $888.00 |
60,000 | $0.01771 | $1,062.60 |
120,000 | $0.01753 | $2,103.60 |