
CR0603-JW-106ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-106ELFTR-ND - Tape & Reel (TR) CR0603-JW-106ELFCT-ND - Cut Tape (CT) CR0603-JW-106ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-106ELF |
Description | RES SMD 10M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-106ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.11080 | $2.77 |
| 50 | $0.08640 | $4.32 |
| 100 | $0.07020 | $7.02 |
| 250 | $0.05320 | $13.30 |
| 500 | $0.04390 | $21.95 |
| 1,000 | $0.03655 | $36.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01901 | $95.05 |
| 10,000 | $0.01805 | $180.50 |
| 15,000 | $0.01798 | $269.70 |
| 25,000 | $0.01781 | $445.25 |
| 35,000 | $0.01765 | $617.75 |
| 50,000 | $0.01674 | $837.00 |
| 60,000 | $0.01631 | $978.60 |
| 120,000 | $0.01532 | $1,838.40 |

