
CR0603-FX-8871ELF | |
---|---|
DigiKey Part Number | 118-CR0603-FX-8871ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-8871ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-8871ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-8871ELF |
Description | RES SMD 8.87K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-8871ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
25 | $0.15480 | $3.87 |
50 | $0.12520 | $6.26 |
100 | $0.10130 | $10.13 |
250 | $0.07868 | $19.67 |
500 | $0.07244 | $36.22 |
1,000 | $0.05170 | $51.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02784 | $139.20 |
10,000 | $0.01821 | $182.10 |
15,000 | $0.01814 | $272.10 |
25,000 | $0.01797 | $449.25 |
35,000 | $0.01786 | $625.10 |
50,000 | $0.01776 | $888.00 |
60,000 | $0.01771 | $1,062.60 |
120,000 | $0.01753 | $2,103.60 |
125,000 | $0.01752 | $2,190.00 |