
CR0603-FX-6980ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-6980ELFTR-ND - Tape & Reel (TR) CR0603-FX-6980ELFCT-ND - Cut Tape (CT) CR0603-FX-6980ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-6980ELF |
Description | RES SMD 698 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-6980ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.10690 | $10.69 |
| 250 | $0.08256 | $20.64 |
| 500 | $0.06906 | $34.53 |
| 1,000 | $0.05854 | $58.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04180 | $209.00 |
| 10,000 | $0.03699 | $369.90 |
| 15,000 | $0.03465 | $519.75 |
| 25,000 | $0.03213 | $803.25 |
| 35,000 | $0.03068 | $1,073.80 |
| 50,000 | $0.02932 | $1,466.00 |

