
CR0603-FX-6192ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-6192ELFTR-ND - Tape & Reel (TR) CR0603-FX-6192ELFCT-ND - Cut Tape (CT) CR0603-FX-6192ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-6192ELF |
Description | RES SMD 61.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-6192ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.12480 | $3.12 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.07890 | $7.89 |
| 250 | $0.06052 | $15.13 |
| 500 | $0.04998 | $24.99 |
| 1,000 | $0.04185 | $41.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02899 | $144.95 |
| 10,000 | $0.02531 | $253.10 |
| 15,000 | $0.02352 | $352.80 |
| 25,000 | $0.02160 | $540.00 |
| 35,000 | $0.02050 | $717.50 |
| 50,000 | $0.01946 | $973.00 |

