
CR0603-FX-5761ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-5761ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-5761ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-5761ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5761ELF |
Description | RES SMD 5.76K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5761ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.10690 | $10.69 |
| 250 | $0.08256 | $20.64 |
| 500 | $0.06906 | $34.53 |
| 1,000 | $0.05854 | $58.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04180 | $209.00 |
| 10,000 | $0.03699 | $369.90 |
| 15,000 | $0.03465 | $519.75 |
| 25,000 | $0.03213 | $803.25 |
| 35,000 | $0.03068 | $1,073.80 |
| 50,000 | $0.02932 | $1,466.00 |

