CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-56R2ELF

DigiKey Part Number
118-CR0603-FX-56R2ELFTR-ND - Tape & Reel (TR)
118-CR0603-FX-56R2ELFCT-ND - Cut Tape (CT)
118-CR0603-FX-56R2ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-56R2ELF
Description
RES SMD 56.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-56R2ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.15480$3.87
50$0.12340$6.17
100$0.10040$10.04
250$0.07804$19.51
500$0.06536$32.68
1,000$0.05524$55.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02784$139.20
10,000$0.01821$182.10
15,000$0.01814$272.10
25,000$0.01797$449.25
35,000$0.01786$625.10
50,000$0.01776$888.00
60,000$0.01771$1,062.60
120,000$0.01753$2,103.60
125,000$0.01752$2,190.00
Manufacturers Standard Package