
CG0603MLC-12LEA | |
---|---|
DigiKey Part Number | 118-CG0603MLC-12LEATR-ND - Tape & Reel (TR) 118-CG0603MLC-12LEACT-ND - Cut Tape (CT) 118-CG0603MLC-12LEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLC-12LEA |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLC-12LEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.68800 | $16.88 |
25 | $1.49480 | $37.37 |
100 | $1.28580 | $128.58 |
250 | $1.18540 | $296.35 |
500 | $1.12482 | $562.41 |
1,000 | $1.07502 | $1,075.02 |
2,500 | $1.05798 | $2,644.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.11562 | $5,578.10 |
10,000 | $1.01969 | $10,196.90 |
15,000 | $0.97098 | $14,564.70 |
25,000 | $0.91637 | $22,909.25 |
35,000 | $0.88411 | $30,943.85 |
50,000 | $0.86436 | $43,218.00 |