
CR0603-FX-4641ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-4641ELFTR-ND - Tape & Reel (TR) CR0603-FX-4641ELFCT-ND - Cut Tape (CT) CR0603-FX-4641ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-4641ELF |
Description | RES SMD 4.64K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-4641ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.12480 | $3.12 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.07890 | $7.89 |
| 250 | $0.06052 | $15.13 |
| 500 | $0.04998 | $24.99 |
| 1,000 | $0.04185 | $41.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02899 | $144.95 |
| 10,000 | $0.02531 | $253.10 |
| 15,000 | $0.02352 | $352.80 |
| 25,000 | $0.02160 | $540.00 |
| 35,000 | $0.02050 | $717.50 |
| 50,000 | $0.01946 | $973.00 |

