
CR0603-FX-3923ELF | |
---|---|
DigiKey Part Number | 118-CR0603-FX-3923ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-3923ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-3923ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-3923ELF |
Description | RES SMD 392K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-3923ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.12800 | $3.20 |
50 | $0.10180 | $5.09 |
100 | $0.08290 | $8.29 |
250 | $0.06340 | $15.85 |
500 | $0.05272 | $26.36 |
1,000 | $0.04426 | $44.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03097 | $154.85 |
10,000 | $0.02715 | $271.50 |
15,000 | $0.02253 | $337.95 |
25,000 | $0.01792 | $448.00 |
35,000 | $0.01782 | $623.70 |
50,000 | $0.01771 | $885.50 |
60,000 | $0.01766 | $1,059.60 |
120,000 | $0.01749 | $2,098.80 |
125,000 | $0.01748 | $2,185.00 |