CR0603-FX-2002HLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 41,931
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.54603
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,260,564
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,739
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,834
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1
Unit Price: $0.82000
Datasheet
CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-2002HLF

DigiKey Part Number
CR0603-FX-2002HLFTR-ND - Tape & Reel (TR)
CR0603-FX-2002HLFCT-ND - Cut Tape (CT)
CR0603-FX-2002HLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-2002HLF
Description
RES SMD 20K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-2002HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types