FW10A5R10JA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW20A5R60JA

DigiKey Part Number
118-FW20A5R60JATR-ND - Tape & Reel (TR)
118-FW20A5R60JACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FW20A5R60JA
Description
RES 5.6 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Fusible, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.472" L (6.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,041
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.94800$29.48
25$2.50600$62.65
50$2.22840$111.42
100$1.99120$199.12
250$1.73088$432.72
500$1.56798$783.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42954$1,429.54
2,000$1.31187$2,623.74
3,000$1.25144$3,754.32
5,000$1.18304$5,915.20
7,000$1.14228$7,995.96
10,000$1.10247$11,024.70
12,000$1.08337$13,000.44
24,000$1.01781$24,427.44
25,000$1.01428$25,357.00
Manufacturers Standard Package