1.47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-1471ELF

DigiKey Part Number
118-CR0603-FX-1471ELFTR-ND - Tape & Reel (TR)
118-CR0603-FX-1471ELFCT-ND - Cut Tape (CT)
118-CR0603-FX-1471ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-1471ELF
Description
RES SMD 1.47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-1471ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1471ELFBourns Inc.19,842118-CR0805-FX-1471ELFCT-ND$0.82000Upgrade
RC0603FR-071K47LYAGEO465,000311-1.47KHRCT-ND$0.82000Direct
AC0603FR-071K47LYAGEO5,82013-AC0603FR-071K47LCT-ND$0.82000Similar
CRCW06031K47FKEAVishay Dale14,772541-1.47KHCT-ND$0.82000Similar
CRCW06031K47FKTAVishay Dale2,471541-CRCW06031K47FKTACT-ND$1.32000Similar
In-Stock: 961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16440$4.11
50$0.13160$6.58
100$0.10690$10.69
250$0.08256$20.64
500$0.06906$34.53
1,000$0.05854$58.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04180$209.00
10,000$0.03699$369.90
15,000$0.03465$519.75
25,000$0.03213$803.25
35,000$0.03068$1,073.80
50,000$0.02932$1,466.00
Manufacturers Standard Package