
CR0603-FX-1302ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-1302ELFTR-ND - Tape & Reel (TR) CR0603-FX-1302ELFCT-ND - Cut Tape (CT) CR0603-FX-1302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1302ELF |
Description | RES SMD 13K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1302ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.15800 | $3.95 |
| 50 | $0.12660 | $6.33 |
| 100 | $0.10280 | $10.28 |
| 250 | $0.07960 | $19.90 |
| 500 | $0.06626 | $33.13 |
| 1,000 | $0.05607 | $56.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03991 | $199.55 |
| 10,000 | $0.03525 | $352.50 |
| 15,000 | $0.03299 | $494.85 |
| 25,000 | $0.03055 | $763.75 |
| 35,000 | $0.02916 | $1,020.60 |
| 50,000 | $0.02784 | $1,392.00 |

