
CDSOT23-0502U | |
---|---|
DigiKey Part Number | 118-CDSOT23-0502UTR-ND - Tape & Reel (TR) 118-CDSOT23-0502UCT-ND - Cut Tape (CT) 118-CDSOT23-0502UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-0502U |
Description | TVS DIODE 5VWM 7VC SOT233 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-0502U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.39900 | $33.99 |
100 | $2.31550 | $231.55 |
500 | $1.82284 | $911.42 |
1,000 | $1.50754 | $1,507.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23165 | $3,694.95 |