
| CR0603-FX-1003ELF | |
|---|---|
| DigiKey Part Number | CR0603-FX-1003ELFTR-ND - Tape & Reel (TR) CR0603-FX-1003ELFCT-ND - Cut Tape (CT) CR0603-FX-1003ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0603-FX-1003ELF | 
| Description | RES SMD 100K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0603-FX-1003ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 25 | $0.11760 | $2.94 | 
| 50 | $0.09300 | $4.65 | 
| 100 | $0.07420 | $7.42 | 
| 250 | $0.05680 | $14.20 | 
| 500 | $0.04682 | $23.41 | 
| 1,000 | $0.03916 | $39.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.02715 | $135.75 | 
| 10,000 | $0.01805 | $180.50 | 
| 15,000 | $0.01798 | $269.70 | 
| 25,000 | $0.01781 | $445.25 | 
| 35,000 | $0.01770 | $619.50 | 
| 50,000 | $0.01760 | $880.00 | 
| 60,000 | $0.01755 | $1,053.00 | 
| 120,000 | $0.01626 | $1,951.20 | 
| 125,000 | $0.01619 | $2,023.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China