


CR0402AJW-822GLF | |
---|---|
DigiKey Part Number | 118-CR0402AJW-822GLFTR-ND - Tape & Reel (TR) 118-CR0402AJW-822GLFCT-ND - Cut Tape (CT) 118-CR0402AJW-822GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AJW-822GLF |
Description | RES 8.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402AJW-822GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17300 | $1.73 |
25 | $0.12200 | $3.05 |
50 | $0.09720 | $4.86 |
100 | $0.07900 | $7.90 |
250 | $0.06024 | $15.06 |
500 | $0.04988 | $24.94 |
1,000 | $0.04182 | $41.82 |
5,000 | $0.02784 | $139.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01821 | $182.10 |
20,000 | $0.01784 | $356.80 |
30,000 | $0.01665 | $499.50 |
50,000 | $0.01537 | $768.50 |
70,000 | $0.01534 | $1,073.80 |