CRxxxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRxxxxA
Model CRxxxxA Series | Datasheet Preview

CR0402AJW-822GLF

DigiKey Part Number
118-CR0402AJW-822GLFTR-ND - Tape & Reel (TR)
118-CR0402AJW-822GLFCT-ND - Cut Tape (CT)
118-CR0402AJW-822GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402AJW-822GLF
Description
RES 8.2K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402AJW-822GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17200$1.72
25$0.12160$3.04
50$0.09680$4.84
100$0.07880$7.88
250$0.06012$15.03
500$0.04976$24.88
1,000$0.04171$41.71
5,000$0.02777$138.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01816$181.60
20,000$0.01779$355.80
30,000$0.01661$498.30
50,000$0.01533$766.50
70,000$0.01530$1,071.00
Manufacturers Standard Package