CR-A-AS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402AJ/-000GAS

DigiKey Part Number
CR0402AJ/-000GASTR-ND - Tape & Reel (TR)
CR0402AJ/-000GASCT-ND - Cut Tape (CT)
CR0402AJ/-000GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402AJ/-000GAS
Description
RESA-AS 0402 0R JUMPER 63MW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402AJ/-000GAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14760$3.69
50$0.11820$5.91
100$0.09610$9.61
250$0.07388$18.47
500$0.06174$30.87
1,000$0.05214$52.14
5,000$0.03706$185.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01816$181.60
20,000$0.01799$359.80
30,000$0.01786$535.80
50,000$0.01771$885.50
70,000$0.01762$1,233.40
100,000$0.01753$1,753.00
120,000$0.01749$2,098.80
240,000$0.01734$4,161.60
250,000$0.01733$4,332.50
Manufacturers Standard Package