CR-A-AS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402AFX-4992GAS

DigiKey Part Number
118-CR0402AFX-4992GASTR-ND - Tape & Reel (TR)
118-CR0402AFX-4992GASCT-ND - Cut Tape (CT)
118-CR0402AFX-4992GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402AFX-4992GAS
Description
RESA-AS 0402 49K9 1% 63MW TC100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402AFX-4992GAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.17080$4.27
50$0.13800$6.90
100$0.11330$11.33
250$0.08804$22.01
500$0.07390$36.95
1,000$0.06290$62.90
5,000$0.04549$227.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03599$359.90
20,000$0.02679$535.80
30,000$0.02661$798.30
50,000$0.02640$1,320.00
70,000$0.02628$1,839.60
100,000$0.02615$2,615.00
120,000$0.02609$3,130.80
240,000$0.02589$6,213.60
250,000$0.02588$6,470.00
Manufacturers Standard Package