CRxxxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRxxxxA
Model CRxxxxA Series | Datasheet Preview

CR0402AFX-2001GLF

DigiKey Part Number
118-CR0402AFX-2001GLFTR-ND - Tape & Reel (TR)
118-CR0402AFX-2001GLFCT-ND - Cut Tape (CT)
118-CR0402AFX-2001GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402AFX-2001GLF
Description
RES 2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402AFX-2001GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,332
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13480$3.37
50$0.10680$5.34
100$0.08620$8.62
250$0.06636$16.59
500$0.05518$27.59
1,000$0.03334$33.34
5,000$0.03266$163.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01816$181.60
20,000$0.01799$359.80
30,000$0.01786$535.80
50,000$0.01771$885.50
70,000$0.01762$1,233.40
100,000$0.01753$1,753.00
120,000$0.01749$2,098.80
240,000$0.01734$4,161.60
250,000$0.01733$4,332.50
Manufacturers Standard Package