


CR0402AFX-2001GLF | |
---|---|
DigiKey Part Number | 118-CR0402AFX-2001GLFTR-ND - Tape & Reel (TR) 118-CR0402AFX-2001GLFCT-ND - Cut Tape (CT) 118-CR0402AFX-2001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AFX-2001GLF |
Description | RES 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402AFX-2001GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.13480 | $3.37 |
50 | $0.10680 | $5.34 |
100 | $0.08620 | $8.62 |
250 | $0.06636 | $16.59 |
500 | $0.05518 | $27.59 |
1,000 | $0.03334 | $33.34 |
5,000 | $0.03266 | $163.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01816 | $181.60 |
20,000 | $0.01799 | $359.80 |
30,000 | $0.01786 | $535.80 |
50,000 | $0.01771 | $885.50 |
70,000 | $0.01762 | $1,233.40 |
100,000 | $0.01753 | $1,753.00 |
120,000 | $0.01749 | $2,098.80 |
240,000 | $0.01734 | $4,161.60 |
250,000 | $0.01733 | $4,332.50 |