
CR0402-JW-681GLF | |
---|---|
DigiKey Part Number | CR0402-JW-681GLFTR-ND - Tape & Reel (TR) CR0402-JW-681GLFCT-ND - Cut Tape (CT) CR0402-JW-681GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-681GLF |
Description | RES SMD 680 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-681GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
25 | $0.06880 | $1.72 |
50 | $0.04760 | $2.38 |
100 | $0.03370 | $3.37 |
250 | $0.02232 | $5.58 |
500 | $0.01724 | $8.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01026 | $102.60 |