
CR0402-JW-623GLF | |
---|---|
DigiKey Part Number | CR0402-JW-623GLFTR-ND - Tape & Reel (TR) CR0402-JW-623GLFCT-ND - Cut Tape (CT) CR0402-JW-623GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-623GLF |
Description | RES SMD 62K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-623GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
25 | $0.11840 | $2.96 |
50 | $0.09360 | $4.68 |
100 | $0.07470 | $7.47 |
250 | $0.05716 | $14.29 |
500 | $0.04714 | $23.57 |
1,000 | $0.03966 | $39.66 |
5,000 | $0.03644 | $182.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02996 | $299.60 |
20,000 | $0.01673 | $334.60 |
30,000 | $0.01637 | $491.10 |
50,000 | $0.01517 | $758.50 |
70,000 | $0.01511 | $1,057.70 |