CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-JW-560GLF

DigiKey Part Number
CR0402-JW-560GLFTR-ND - Tape & Reel (TR)
CR0402-JW-560GLFCT-ND - Cut Tape (CT)
CR0402-JW-560GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-JW-560GLF
Description
RES SMD 56 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-JW-560GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12800$3.20
50$0.10340$5.17
100$0.08290$8.29
250$0.06372$15.93
500$0.05288$26.44
1,000$0.04450$44.50
5,000$0.02777$138.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01232$123.20
Manufacturers Standard Package