
CR0402-JW-560GLF | |
---|---|
DigiKey Part Number | CR0402-JW-560GLFTR-ND - Tape & Reel (TR) CR0402-JW-560GLFCT-ND - Cut Tape (CT) CR0402-JW-560GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-560GLF |
Description | RES SMD 56 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-560GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.12800 | $3.20 |
50 | $0.10340 | $5.17 |
100 | $0.08290 | $8.29 |
250 | $0.06372 | $15.93 |
500 | $0.05288 | $26.44 |
1,000 | $0.04450 | $44.50 |
5,000 | $0.02777 | $138.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01232 | $123.20 |