
CR0402-JW-474GLF | |
---|---|
DigiKey Part Number | CR0402-JW-474GLFTR-ND - Tape & Reel (TR) CR0402-JW-474GLFCT-ND - Cut Tape (CT) CR0402-JW-474GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-474GLF |
Description | RES SMD 470K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-474GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
25 | $0.11840 | $2.96 |
50 | $0.09380 | $4.69 |
100 | $0.07490 | $7.49 |
250 | $0.05728 | $14.32 |
500 | $0.04726 | $23.63 |
1,000 | $0.03342 | $33.42 |
5,000 | $0.02740 | $137.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01821 | $182.10 |
20,000 | $0.01029 | $205.80 |