
CR0402-JW-272GLF | |
---|---|
DigiKey Part Number | CR0402-JW-272GLFTR-ND - Tape & Reel (TR) CR0402-JW-272GLFCT-ND - Cut Tape (CT) CR0402-JW-272GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-272GLF |
Description | RES SMD 2.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-272GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
25 | $0.07880 | $1.97 |
50 | $0.06240 | $3.12 |
100 | $0.04930 | $4.93 |
250 | $0.03644 | $9.11 |
500 | $0.02956 | $14.78 |
1,000 | $0.02430 | $24.30 |
5,000 | $0.02127 | $106.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01441 | $144.10 |
20,000 | $0.00908 | $181.60 |
30,000 | $0.00905 | $271.50 |
50,000 | $0.00896 | $448.00 |
70,000 | $0.00891 | $623.70 |
100,000 | $0.00886 | $886.00 |
120,000 | $0.00882 | $1,058.40 |
240,000 | $0.00803 | $1,927.20 |
250,000 | $0.00798 | $1,995.00 |