CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-JW-222GLF

DigiKey Part Number
CR0402-JW-222GLFTR-ND - Tape & Reel (TR)
CR0402-JW-222GLFCT-ND - Cut Tape (CT)
CR0402-JW-222GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-JW-222GLF
Description
RES SMD 2.2K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-JW-222GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
25$0.07920$1.98
50$0.06260$3.13
100$0.04940$4.94
250$0.02864$7.16
500$0.02288$11.44
1,000$0.01918$19.18
5,000$0.01618$80.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00959$95.90
20,000$0.00910$182.00
30,000$0.00907$272.10
50,000$0.00898$449.00
70,000$0.00893$625.10
100,000$0.00888$888.00
120,000$0.00884$1,060.80
240,000$0.00805$1,932.00
250,000$0.00800$2,000.00
Manufacturers Standard Package