
CR0402-JW-152GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-152GLFTR-ND - Tape & Reel (TR) CR0402-JW-152GLFCT-ND - Cut Tape (CT) CR0402-JW-152GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-152GLF |
Description | RES SMD 1.5K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-152GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.12480 | $3.12 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.07890 | $7.89 |
| 250 | $0.06052 | $15.13 |
| 500 | $0.04998 | $24.99 |
| 1,000 | $0.04185 | $41.85 |
| 5,000 | $0.02899 | $144.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02531 | $253.10 |
| 20,000 | $0.02240 | $448.00 |
| 30,000 | $0.02099 | $629.70 |
| 50,000 | $0.01946 | $973.00 |
| 70,000 | $0.01858 | $1,300.60 |
| 100,000 | $0.01776 | $1,776.00 |

