
CR0402-JW-106GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-106GLFTR-ND - Tape & Reel (TR) CR0402-JW-106GLFCT-ND - Cut Tape (CT) CR0402-JW-106GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-106GLF |
Description | RES SMD 10M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-106GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.06740 | $3.37 |
| 100 | $0.05340 | $5.34 |
| 250 | $0.04012 | $10.03 |
| 500 | $0.03256 | $16.28 |
| 1,000 | $0.02680 | $26.80 |
| 5,000 | $0.01786 | $89.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01531 | $153.10 |
| 20,000 | $0.01330 | $266.00 |
| 30,000 | $0.01232 | $369.60 |
| 50,000 | $0.01127 | $563.50 |
| 70,000 | $0.01067 | $746.90 |
| 100,000 | $0.01010 | $1,010.00 |

