
CR0402-FX-6802GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-6802GLFTR-ND - Tape & Reel (TR) CR0402-FX-6802GLFCT-ND - Cut Tape (CT) CR0402-FX-6802GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6802GLF |
Description | RES SMD 68K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6802GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.08880 | $2.22 |
| 50 | $0.06900 | $3.45 |
| 100 | $0.05510 | $5.51 |
| 250 | $0.04112 | $10.28 |
| 500 | $0.03338 | $16.69 |
| 1,000 | $0.02754 | $27.54 |
| 5,000 | $0.01835 | $91.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01574 | $157.40 |
| 20,000 | $0.01368 | $273.60 |
| 30,000 | $0.01269 | $380.70 |
| 50,000 | $0.01161 | $580.50 |
| 70,000 | $0.01100 | $770.00 |
| 100,000 | $0.01042 | $1,042.00 |

