
CR0402-FX-6193GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-6193GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-6193GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-6193GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6193GLF |
Description | RES SMD 619K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6193GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.09880 | $2.47 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06080 | $6.08 |
| 250 | $0.04604 | $11.51 |
| 500 | $0.03750 | $18.75 |
| 1,000 | $0.03108 | $31.08 |
| 5,000 | $0.02093 | $104.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01805 | $180.50 |
| 20,000 | $0.01578 | $315.60 |
| 30,000 | $0.01467 | $440.10 |
| 50,000 | $0.01348 | $674.00 |
| 70,000 | $0.01280 | $896.00 |
| 100,000 | $0.01216 | $1,216.00 |

