
CR0402-FX-4023GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-4023GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-4023GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-4023GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-4023GLF |
Description | RES SMD 402K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-4023GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.12160 | $3.04 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.07650 | $7.65 |
| 250 | $0.05820 | $14.55 |
| 500 | $0.04818 | $24.09 |
| 1,000 | $0.04020 | $40.20 |
| 5,000 | $0.02774 | $138.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02418 | $241.80 |
| 20,000 | $0.02136 | $427.20 |
| 30,000 | $0.01999 | $599.70 |
| 50,000 | $0.01851 | $925.50 |
| 70,000 | $0.01767 | $1,236.90 |
| 100,000 | $0.01687 | $1,687.00 |

