CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-3831GLF

DigiKey Part Number
118-CR0402-FX-3831GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-3831GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-3831GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-3831GLF
Description
RES SMD 3.83K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-3831GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01816$181.60
20,000$0.01026$205.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11840$2.96
50$0.09360$4.68
100$0.07470$7.47
250$0.05716$14.29
500$0.04714$23.57
1,000$0.02398$23.98
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11840$2.96
50$0.09360$4.68
100$0.07470$7.47
250$0.05716$14.29
500$0.04714$23.57
1,000$0.03334$33.34
5,000$0.02733$136.65
* All Digi-Reel orders will add a $55.00 reeling fee.