
CR0402-FX-3482GLF | |
|---|---|
DigiKey Part Number  | 118-CR0402-FX-3482GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-3482GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-3482GLFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0402-FX-3482GLF  | 
Description  | RES SMD 34.8K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0402-FX-3482GLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.14700 | $1.47 | 
| 25 | $0.10760 | $2.69 | 
| 50 | $0.08480 | $4.24 | 
| 100 | $0.06770 | $6.77 | 
| 250 | $0.05188 | $12.97 | 
| 500 | $0.04258 | $21.29 | 
| 1,000 | $0.03549 | $35.49 | 
| 5,000 | $0.02438 | $121.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01805 | $180.50 | 
| 20,000 | $0.00902 | $180.40 | 
| 30,000 | $0.00899 | $269.70 | 
| 50,000 | $0.00890 | $445.00 | 
| 70,000 | $0.00885 | $619.50 | 
| 100,000 | $0.00880 | $880.00 | 
| 120,000 | $0.00877 | $1,052.40 | 

