
CR0402-FX-1783GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-1783GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1783GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1783GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1783GLF |
Description | RES SMD 178K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1783GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00957 | $95.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.10520 | $2.63 |
50 | $0.08380 | $4.19 |
100 | $0.06650 | $6.65 |
250 | $0.05056 | $12.64 |
500 | $0.04154 | $20.77 |
1,000 | $0.02398 | $23.98 |
5,000 | $0.02373 | $118.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.10520 | $2.63 |
50 | $0.08380 | $4.19 |
100 | $0.06650 | $6.65 |
250 | $0.05056 | $12.64 |
500 | $0.04154 | $20.77 |
1,000 | $0.03334 | $33.34 |
5,000 | $0.01913 | $95.65 |