
CR0402-FX-1621GLF | |
---|---|
DigiKey Part Number | CR0402-FX-1621GLFTR-ND - Tape & Reel (TR) CR0402-FX-1621GLFCT-ND - Cut Tape (CT) CR0402-FX-1621GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1621GLF |
Description | RES SMD 1.62K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1621GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
25 | $0.08520 | $2.13 |
50 | $0.06740 | $3.37 |
100 | $0.05260 | $5.26 |
250 | $0.03940 | $9.85 |
500 | $0.03218 | $16.09 |
1,000 | $0.02652 | $26.52 |
5,000 | $0.01774 | $88.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01523 | $152.30 |
20,000 | $0.00908 | $181.60 |
30,000 | $0.00905 | $271.50 |
50,000 | $0.00896 | $448.00 |
70,000 | $0.00891 | $623.70 |
100,000 | $0.00886 | $886.00 |
120,000 | $0.00883 | $1,059.60 |
240,000 | $0.00874 | $2,097.60 |
250,000 | $0.00874 | $2,185.00 |