
CR0402-FX-1603GLF | |
---|---|
DigiKey Part Number | CR0402-FX-1603GLFTR-ND - Tape & Reel (TR) CR0402-FX-1603GLFCT-ND - Cut Tape (CT) CR0402-FX-1603GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1603GLF |
Description | RES SMD 160K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1603GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.09880 | $2.47 |
50 | $0.07740 | $3.87 |
100 | $0.06090 | $6.09 |
250 | $0.04608 | $11.52 |
500 | $0.03786 | $18.93 |
1,000 | $0.03136 | $31.36 |
5,000 | $0.02132 | $106.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00959 | $95.90 |
20,000 | $0.00910 | $182.00 |
30,000 | $0.00907 | $272.10 |
50,000 | $0.00898 | $449.00 |
70,000 | $0.00893 | $625.10 |
100,000 | $0.00888 | $888.00 |
120,000 | $0.00885 | $1,062.00 |
240,000 | $0.00875 | $2,100.00 |
250,000 | $0.00870 | $2,175.00 |