CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-1603GLF

DigiKey Part Number
CR0402-FX-1603GLFTR-ND - Tape & Reel (TR)
CR0402-FX-1603GLFCT-ND - Cut Tape (CT)
CR0402-FX-1603GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-1603GLF
Description
RES SMD 160K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-1603GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.09880$2.47
50$0.07740$3.87
100$0.06090$6.09
250$0.04608$11.52
500$0.03786$18.93
1,000$0.03136$31.36
5,000$0.02132$106.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00959$95.90
20,000$0.00910$182.00
30,000$0.00907$272.10
50,000$0.00898$449.00
70,000$0.00893$625.10
100,000$0.00888$888.00
120,000$0.00885$1,062.00
240,000$0.00875$2,100.00
250,000$0.00870$2,175.00
Manufacturers Standard Package