


SMA6J33A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J33A-QTR-ND - Tape & Reel (TR) 118-SMA6J33A-QCT-ND - Cut Tape (CT) 118-SMA6J33A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J33A-Q |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.11600 | $31.16 |
| 100 | $1.98880 | $198.88 |
| 500 | $1.49910 | $749.55 |
| 1,000 | $1.34101 | $1,341.01 |
| 2,000 | $1.20791 | $2,415.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.06366 | $5,318.30 |
| 10,000 | $0.97445 | $9,744.50 |
| 15,000 | $0.92900 | $13,935.00 |
| 25,000 | $0.87791 | $21,947.75 |
| 35,000 | $0.84767 | $29,668.45 |
| 50,000 | $0.81827 | $40,913.50 |



