
CR0402-FX-1183GLF | |
---|---|
DigiKey Part Number | CR0402-FX-1183GLFTR-ND - Tape & Reel (TR) CR0402-FX-1183GLFCT-ND - Cut Tape (CT) CR0402-FX-1183GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1183GLF |
Description | RES SMD 118K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1183GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
25 | $0.11840 | $2.96 |
50 | $0.09360 | $4.68 |
100 | $0.07470 | $7.47 |
250 | $0.05616 | $14.04 |
500 | $0.04714 | $23.57 |
1,000 | $0.03941 | $39.41 |
5,000 | $0.02733 | $136.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01026 | $102.60 |