
CR0402-FX-1180GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-1180GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1180GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1180GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1180GLF |
Description | RES SMD 118 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1180GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
25 | $0.11840 | $2.96 |
50 | $0.09380 | $4.69 |
100 | $0.07490 | $7.49 |
250 | $0.05728 | $14.32 |
500 | $0.04726 | $23.63 |
1,000 | $0.03951 | $39.51 |
5,000 | $0.02740 | $137.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01821 | $182.10 |
20,000 | $0.01804 | $360.80 |
30,000 | $0.01791 | $537.30 |
50,000 | $0.01776 | $888.00 |
70,000 | $0.01755 | $1,228.50 |
100,000 | $0.01678 | $1,678.00 |
120,000 | $0.01641 | $1,969.20 |
240,000 | $0.01558 | $3,739.20 |