
CR0402-FX-1102GLF | |
---|---|
DigiKey Part Number | CR0402-FX-1102GLFTR-ND - Tape & Reel (TR) CR0402-FX-1102GLFCT-ND - Cut Tape (CT) CR0402-FX-1102GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1102GLF |
Description | RES SMD 11K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1102GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
25 | $0.08200 | $2.05 |
50 | $0.06560 | $3.28 |
100 | $0.05170 | $5.17 |
250 | $0.03876 | $9.69 |
500 | $0.03154 | $15.77 |
1,000 | $0.02595 | $25.95 |
5,000 | $0.01729 | $86.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01483 | $148.30 |